Makita D-34039 Hammer Drill Bit 25mm 340mm SDS-Max 2-Cutter 1 piece

Image Representative of Range

Makita D-34039 Hammer Drill Bit 25mm 340mm SDS-Max 2-Cutter 1 piece

MPN
D-34039
Brand
Makita
EAN-13
0088381364690
Order Code
12-4440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita D-34039 is a 25 mm SDS-Max hammer drill bit with a total length of 340 mm. This drill bit is ideal for use on stone, masonry, and brickwork. Perfect for heavy-duty applications, it is designed for durability and precision.
Type Hammer drill bit
Diameter 25mm
Length 200mm
Diameter (D) 25,0mm
Overall Length 340mm
Quantity 1
Tool Holder SDS-Max
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot