Makita D-34001 Hammer Drill Bit 22mm 540mm SDS-Max 2-Cutter 1 piece

Image Representative of Range

Makita D-34001 Hammer Drill Bit 22mm 540mm SDS-Max 2-Cutter 1 piece

MPN
D-34001
Brand
Makita
EAN-13
0088381364669
Order Code
12-4439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £18.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Makita D-34001 hammer drill bit features a 22 mm diameter and a total length of 540 mm, designed with an SDS-Max shank. Manufactured by Makita, this durable drill bit is ideal for heavy-duty tasks such as drilling into stone, masonry, and brickwork. This stone drill bit is suitable for use with powerful hammer drills in construction and renovation projects.
Type Hammer drill bit
Diameter 22mm
Length 400mm
Diameter (D) 22,0mm
Overall Length 540mm
Quantity 1
Tool Holder SDS-Max
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot