Makita D-33962 Hammer Drill Bit 18mm 540mm SDS-Max 2-Cutter 1 piece

Image Representative of Range

Makita D-33962 Hammer Drill Bit 18mm 540mm SDS-Max 2-Cutter 1 piece

MPN
D-33962
Brand
Makita
EAN-13
0088381364621
Order Code
12-4437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Makita's D-33962 hammer drill bit features an 18 mm diameter and a total length of 540 mm with SDS-Max fitting. It is expertly designed for drilling into stone, masonry, and brickwork. This high-performance bit is ideal for heavy-duty applications.
Type Hammer drill bit
Diameter 18mm
Length 400mm
Diameter (D) 18,0mm
Overall Length 540mm
Quantity 1
Tool Holder SDS-Max
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot