Makita D-33934 Hammer Drill Bit 16mm 340mm SDS-Max 2-Cutter 1 piece

Image Representative of Range

Makita D-33934 Hammer Drill Bit 16mm 340mm SDS-Max 2-Cutter 1 piece

MPN
D-33934
Brand
Makita
EAN-13
0088381364591
Order Code
12-4435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Makita, the D-33934 hammer drill bit features a 16 mm diameter and a total length of 340 mm with an SDS-Max connection. This masonry and stone drill bit is designed for efficient drilling into stone and brickwork. Ideal for construction and renovation tasks, it excels in providing precise holes in tough materials.
Type Hammer drill bit
Diameter 16mm
Length 200mm
Diameter (D) 16,0mm
Overall Length 340mm
Quantity 1
Tool Holder SDS-Max
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot