Makita D-27109 Flap Disc 125mm 1 piece For Structural Steel & Wood

Image Representative of Range

Makita D-27109 Flap Disc 125mm 1 piece For Structural Steel & Wood

MPN
D-27109
Brand
Makita
EAN-13
0088381343701
Order Code
12-4429
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    A40 A80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Makita's D-27109 flap disc has a diameter of 125 mm and is designed for grinding and finishing applications. It features durable abrasive wheels suitable for metal and wood surfaces. Ideal for smoothing rough edges and removing rust or paint, it combines efficiency with versatility.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Bore (B) 22,23mm
Disc Diameter 125mm
Grit A80

Reviews

Be the first to submit a review

Trustpilot