Makita D-23793 Masonry Drill Bit 5mm for Stone Brick 1/4 Hex 93mm

Image Representative of Range

Makita D-23793 Masonry Drill Bit 5mm for Stone Brick 1/4" Hex 93mm

MPN
D-23793
Brand
Makita
EAN-13
0088381312882
Order Code
12-4426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Makita D-23793 is a 5 mm masonry twist drill bit with a total length of 93 mm designed for precise drilling in stone and brickwork. This durable stone drill bit features a 1/4 inch (6.3 mm) shank, making it suitable for various masonry applications. It is ideal for use in construction, renovation, and DIY projects involving hard materials.
Type Masonry twist drill bit
Diameter 5mm
Length 93mm
Diameter (D) 5,0mm
Overall Length 90mm
Quantity 1
Tool Holder 1/4" (6.3 mm)
Working Length 55mm

Reviews

Be the first to submit a review

Trustpilot