Makita DECADP05 Battery adapter converts tool batteries to USB power

MPN
DECADP05
Brand
Makita
Order Code
16-8694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.28 £21.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Makita DECADP05 is the designated part number for this battery adapter, also known by its alternate description, 3349561 - Makita DECADP05. This innovative device allows users to convert Makita tool batteries into a USB power source, facilitating the charging of electronic devices such as smartphones, tablets, and other USB-compatible gadgets. Designed for integration with specific Makita 14.4V and 18V lithium-ion batteries, the adapter is particularly useful in construction and engineering environments where portable power is essential. Its compact form and reliable performance make the DECADP05 an efficient solution for professionals requiring on-site charging capabilities without traditional power outlets.
Type Battery adapter
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 102 x 72 x 43 mm
Product net weight 0.18kg
Product Type Battery adapter
Quantity 1
USB Output Port USB-A (x2)
Weight 0.185kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot