Makita BO007CGZ Cordless random-orbit sander brushless 40V 93x185mm

MPN
BO007CGZ
Brand
Makita
EAN-13
0197050007797
Order Code
16-8670
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita BO007CGZ is a cordless random-orbit sander featuring a robust brushless motor system, designed for efficiency and durability in demanding professional environments. This model operates on a 40V power platform, providing sufficient power for high-performance sanding tasks, and is compatible with a range of Makita's XGT batteries. The sander's ergonomic construction complements its compact sanding dimensions of 93x185mm, optimising it for precise, controlled abrasive work on wood and metal surfaces. Typically, this tool finds applications in joinery, cabinetry, automotive refinishing, and surface preparation tasks, offering dust management compatibility to maintain a clean working environment. The alternate part description 3395816 further identifies this model within Makita’s expansive catalogue of professional-grade tools.
Type Cordless random-orbit sander
Abrasive surface area 93 x 185 mm
Battery Voltage 40V
Cable Length 1.6m
Dimensions (L x W x H) 263 x 92 x 103 mm
Height 103mm
Idle oscillation rate 6000 - 12000 /min
Length 263mm
Orbit diameter 2mm
Product Type Cordless random-orbit sander
Weight 1.1kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot