Makita BO002CGZ Cordless router without battery or charger 40 V Ø 150 mm

MPN
BO002CGZ
Brand
Makita
EAN-13
0197050005496
Order Code
16-8669
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £239.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita BO002CGZ, also known under the alternate description 3332232, is a cordless router designed without a battery or charger, operating at 40 V with a routing capacity of Ø 150 mm. This versatile router is ideal for professionals seeking precision and reliability in woodwork, cabinetry, and bespoke joinery projects. It features advanced ergonomic design for improved user comfort and control, along with compatibility with a range of Makita 40 V Max XGT batteries, although these must be acquired separately. Suitable for engineering applications that demand precise material removal and shaping, the Makita BO002CGZ is built to ensure consistent performance under varied work conditions.
Type Cordless router
Abrasive surface area Ø 150mm
Battery Voltage 40V
Idle oscillation rate 6000 - 11000 /min
Orbit diameter 5mm
Product Type Cordless router
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot