Makita B-66852 Socket Bits 13 mm 1/4 inch for versatile fastening applications

MPN
B-66852
Brand
Makita
EAN-13
0088381539982
Order Code
16-8664
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Makita B-66852 is a product identified alternatively as 3349880. This socket bit measures 13 mm and features a 1/4 inch shank, making it ideal for various fastening applications. Engineered for precision and durability, the socket bit is crafted to withstand rigorous use in demanding environments, providing reliable performance in automotive, construction, and metalworking tasks. Its compatibility with standard 1/4 inch drive systems ensures seamless integration with a wide range of hand tools and power drivers. These attributes make it an essential component for professionals seeking efficiency in fastening operations.
Type Bits
Drive 1/4"
Length 50mm
Product Type Bits
Quantity 1
Screw socket 13mm
Size 13mm
Thread mount 1/4"

Reviews

Be the first to submit a review

Trustpilot