Makita B-66525 Diamond Semicircle Blade 68mm 1pc

MPN
B-66525
Brand
Makita
EAN-13
0088381539425
Order Code
04-9557
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita B-66525 Diamond Semicircle Blade is a 68mm accessory designed for precision cutting in power tools. Ideal for tiling and stonework, it features durability and efficient performance. Commonly used for detailed cuts, it is suitable for both professional and DIY projects.
Type Semicircle blade
Blade Type DIA
Grit 40
Grit Size 40
Material Diamond
Quantity 1
Saw blade length 10mm
Saw Blade Width 68mm
Width 68mm
Working Length 10mm

Reviews

Be the first to submit a review

Trustpilot