Makita B-66494 Semicircle Carbide Blade 68mm for metal cutting

MPN
B-66494
Brand
Makita
EAN-13
0088381539395
Order Code
04-9555
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita's B-66494 is a carbide metal semicircle blade measuring 68mm, designed as a power tool accessory. It offers durability and precision for cutting various metals. Ideal for professionals needing reliable performance in metalworking tasks.
Type Semicircle blade
Blade Type TC / HM
Grit 50
Grit Size 50
Material Carbide metal
Quantity 1
Saw blade length 10mm
Saw Blade Width 68mm
Width 68mm
Working Length 10mm

Reviews

Be the first to submit a review

Trustpilot