Makita B-66472 Universal Slotter 32mm 1pc HCS precision cutting

MPN
B-66472
Brand
Makita
EAN-13
0088381539371
Order Code
04-9554
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.72 £6.57
10+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita B-66472 is a 32mm HCS Universal slotter designed for power tool accessories. Manufactured by Makita, this slotter is known for its precision and durability. It is typically used for creating slots in various materials for construction and DIY projects.
Type Universal slotter
Blade Type HCS
Material HCS
Saw blade length 55mm
Saw Blade Width 32mm
Width 32mm
Working Length 55mm

Reviews

Be the first to submit a review

Trustpilot