Makita B-66422 Bi-metallic Semicircle Blade 100mm 1pc

MPN
B-66422
Brand
Makita
EAN-13
0088381539326
Order Code
04-9550
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita B-66422 is a bi-metallic semicircle blade with a diameter of 100mm, designed as a power tool accessory for precise cutting applications. It is ideal for use in woodworking and metalworking tasks due to its durable bi-metal construction. This single-piece blade is compatible with various multifunctional tools, enhancing their versatility in home and professional settings.
Type Semicircle blade
Blade Type BiM
Material Bi-metallic
Quantity 1
Saw blade length 50mm
Saw Blade Width 100mm
Teeth Per Inch 15
Width 100mm
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot