Makita B-58132 Nemesis 2 Hammer Drill Bit 8mm 315mm SDS-Plus

MPN
B-58132
Brand
Makita
EAN-13
0088381521024
Order Code
04-9532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita Nemesis 2 B-58132 is an 8mm hammer drill bit with a total length of 315mm, featuring an SDS-Plus connection. It is designed for effective drilling in stone, masonry, and brickwork. Ideal for professional use, this drill bit offers durability and precision.
Type Hammer drill bit
Diameter 8mm
Length 250mm
Diameter (D) 8,0mm
Overall Length 315mm
Quantity 1
Tool Holder SDS-Plus
Working Length 250mm

Reviews

Be the first to submit a review

Trustpilot