Makita B-57962 SDS-Plus Hammer Drill Bit 6mm x 115mm 1pc

MPN
B-57962
Brand
Makita
EAN-13
0088381520850
Order Code
04-9529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Makita B-57962 is a hammer drill bit designed for efficient masonry and stone drilling. It measures 6mm in diameter with a total length of 115mm and is compatible with SDS-Plus systems. This durable drill bit is ideal for use on stone, masonry, and brickwork projects.
Type Hammer drill bit
Diameter 6mm
Length 50mm
Diameter (D) 6,0mm
Overall Length 115mm
Quantity 1
Tool Holder SDS-Plus
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot