Makita B-57168 Tape Measure 10 M Yellow Steel Durable Metric Imperial

MPN
B-57168
Brand
Makita
EAN-13
0088381497633
Order Code
16-8655
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
10+ £23.00
50+ £22.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Makita B-57168 is a robust tape measure engineered for precision and durability in both metric and imperial units. Featuring a 10-metre length, this tape measure incorporates high-quality yellow steel that enhances visibility and measurement accuracy in various lighting conditions. Its durable construction makes it suitable for demanding environments, commonly utilised in engineering, construction, and carpentry applications where precise measurements are critical. The tool's dual measurement system offers versatility, catering to professionals who require adaptability across different standards, thereby ensuring accuracy in design and layout tasks.
Type Tape measure
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Max. reading range 10m
Product Type Tape measure
Units of measurement cm

Reviews

Be the first to submit a review

Trustpilot