Makita B-55310 Diamond cutting Disc 125mm cuts metal Concrete resin

MPN
B-55310
Brand
Makita
EAN-13
0088381482035
Order Code
04-9527
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Makita B-55310 Rescue diamond cutting disc is designed for versatile performance on materials such as metal, concrete, resin, glass, and plastic. Known for its durability and precision, the disc is an essential tool for both construction and renovation projects. Its compatibility with widely used cutting equipment makes it a reliable choice for professionals in various industries.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Bore Size (Arbor Diameter) 22,23mm
Diameter (D) 125mm
Dim (Ø) 125mm
Quantity 1
Rotational speed (max.) 12250 U/min
Segment height 3mm
Thickness 2.8
Weight 0.164kg

Reviews

Be the first to submit a review

Trustpilot