Makita B-54025 Diamond cutting Disc 230mm x 22.23mm 1pc

MPN
B-54025
Brand
Makita
EAN-13
0088381476522
Order Code
04-9522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Makita B-54025 diamond cutting disc features a 230mm diameter and a 22.23mm bore diameter, designed for high performance and durability. This cutting disc is ideal for precise and efficient cutting of concrete, tiles, and other masonry materials. Designed by Makita, this tool is essential for both professional construction work and serious DIY projects.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Bore Size (Arbor Diameter) 22,23mm
Diameter (D) 230mm
Dim (Ø) 230mm
Quantity 1
Rotational speed (max.) 6860 U/min
Segment height 10mm
Thickness 2.4mm
Weight 0.700kg

Reviews

Be the first to submit a review

Trustpilot