Makita B-52847 Burr Carbide metal pointed Cone Ø10mm 6mm shank 1pc

MPN
B-52847
Brand
Makita
EAN-13
0088381470315
Order Code
04-9521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.06 £12.81
10+ £12.04
50+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita B-52847 is a carbide burr with a pointed cone shape, featuring a 10mm diameter and a 20mm working length. It has a 6mm shank diameter, making it suitable for precision metal work. Ideal for deburring, shaping, and finishing, this tool ensures efficient material removal in various industrial applications.
Type Burr
Shaft Diameter 6mm
Working Length 20mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Pointed cone
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot