Makita B-52819 Burr Carbide Cone Ø10mm 25mm WL 6mm Shank

MPN
B-52819
Brand
Makita
EAN-13
0088381470254
Order Code
04-9519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.60
10+ £11.84
50+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Makita B-52819 is a carbide burr with a rounded cone shape and a 10mm diameter. It features a working length of 25mm and is designed with a 6mm shank for precise metalworking. This durable tool is ideal for tasks such as grinding, shaping, and deburring metal surfaces.
Type Burr
Shaft Diameter 6mm
Working Length 25mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Rounded cone
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot