Makita B-52803 Burr Carbide Rounded Cone 10mm Ø for Edges/Corner Work

MPN
B-52803
Brand
Makita
EAN-13
0088381470230
Order Code
04-9518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.82 £12.60
10+ £11.84
50+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita B-52803 is a 1-piece burr carbide tool with a rounded cone shape, featuring a 10mm diameter and a 25mm working length. Its 6mm shank diameter ensures compatibility with various rotary tools. Designed for precise metalworking tasks, it is suitable for deburring, shaping, and smoothing metal surfaces.
Type Burr
Shaft Diameter 6mm
Working Length 25mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Rounded cone
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot