Makita B-52788 Burr Carbide 10mm Ø 6mm shank ideal for corners/edges

MPN
B-52788
Brand
Makita
EAN-13
0088381470193
Order Code
04-9517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.60
10+ £11.84
50+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita B-52788 burr carbide is designed for precision metalworking, featuring a 10mm diameter, 20mm working length, and a 6mm shank. It excels in deburring, shaping, and finishing tasks on a variety of metals. Ideal for professional use, this single-piece tool ensures durability and high performance in demanding environments.
Type Burr
Shaft Diameter 6mm
Working Length 20mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Round arch
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot