Makita B-52772 Burr Carbide Round Arch Ø10mm 1pc for corners/edges

MPN
B-52772
Brand
Makita
EAN-13
0088381470179
Order Code
04-9516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £15.03
10+ £14.13
50+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita B-52772 is a burr carbide tool with a round arch designed for precise metalworking. It features a 10mm diameter, 20mm working length, and a 6mm shank diameter. This durable tool is ideal for shaping, smoothing, and cutting tough materials.
Type Burr
Shaft Diameter 6mm
Working Length 20mm
(Ø) 10mm
Diameter (D) 10mm
Material Carbide metal
Misc Attribute Round arch
Quantity 1
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot