Makita B-42896 NEMESIS Carbide Hammer Drill Bit 50mm SDS-Max 570mm

Image Representative of Range

Makita B-42896 NEMESIS Carbide Hammer Drill Bit 50mm SDS-Max 570mm

MPN
B-42896
Brand
Makita
EAN-13
0088381441162
Order Code
12-4423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £208.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Makita NEMESIS B-42896 is a carbide metal hammer drill bit with a total length of 570 mm and a 50 mm diameter, using the SDS-Max system. It is designed for durability and performance in tough applications. This drill bit is ideal for use in stone, masonry, and brickwork.
Type Hammer drill bit
Diameter 50mm
Length 570mm
Material Carbide metal
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot