Makita B-33819 SPECIALIZED Saw Blade 85x15mm 24 Cogs for Laminate

Image Representative of Range

Makita B-33819 SPECIALIZED Saw Blade 85x15mm 24 Cogs for Laminate

MPN
B-33819
Brand
Makita
EAN-13
0088381422666
Order Code
12-4419
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.97 £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Produced by Makita, the B-33819 is a specialised circular saw blade. It measures 85 x 15 x 1.0 mm and features 24 cogs, ideal for precise cutting. This versatile blade is typically used for wood and other soft materials.
Type Circular saw blade
Blade Diameter 85mm
(Ø) 85mm
Bore Ø 15mm
Bore Size (Arbor Diameter) 15mm
Circular saw blade size 85 x 15 x 1.0 mm
Kerf dimension 1,0mm
Material Suitability Wood
Number of cogs 24
Quantity 1
Rack size 483 mm (19")
Rake angle 7°
Rotational speed (max.) 2240 U/min
Saw blade type Specialized
Thickness 1.0mm
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot