Makita B-33635 SPECIALIZED Saw Blade 136x20mm 36 Cogs For Cordless Saws

Image Representative of Range

Makita B-33635 SPECIALIZED Saw Blade 136x20mm 36 Cogs For Cordless Saws

MPN
B-33635
Brand
Makita
EAN-13
0088381422529
Order Code
12-4418
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £29.89 £25.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Makita's B-33635 is a carbide metal circular saw blade designed for precision and durability. Measuring 136 x 20 x 1 mm with 36 cogs, it is ideal for cutting metal with efficiency. Typical applications include construction, metalworking, and DIY projects.
Type Carbide metal circular saw blade
Blade Diameter 136mm
(Ø) 136mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 136 x 20 x 1 mm
Kerf dimension 1,5mm
Material Carbide metal
Material Suitability Wood
Number of cogs 36
Quantity 1
Rake angle 18°
Rotational speed (max.) 4500 U/min
Saw blade type Specialized
Thickness 1mm
Tooth Quantity 36

Reviews

Be the first to submit a review

Trustpilot