Makita B-33532 B-33532 Specialized for Cordless Saws Blade 136 x 20mm x 16T

MPN
B-33532
Brand
Makita
EAN-13
0088381422420
Order Code
98-1967
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £46.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita B-33532 Specialized Blade has been designed to extend battery life and run time when used with cordless saws. The precision honed tungsten teeth provide a fine cut in wood. Ultra-thin, perfectly tensioned steel plates enable a true run.

Specifications:

Blade Diameter: 136mm.
Bore Size (Arbor Diameter): 20mm.
Kerf Dimension: 1.5mm.
Tooth Quantity: 16.
Rake Angle: 20°.


Blade Diameter 136mm
Bore Size (Arbor Diameter) 20mm
Kerf dimension 1,5mm
Quantity 1
Rake angle 20°
Saw blade type Specialized
Tooth Quantity 16

Reviews

Be the first to submit a review

Trustpilot