Makita B-33526 B-33526 Specialized for Metal Cutting Saw Blade 136 x 20mm x 30T

MPN
B-33526
Brand
Makita
EAN-13
0088381422413
Order Code
98-1966
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £72.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Makita B-33526 Specialized for Metal Cutting Saw Blade has the following specifications:

Blade Diameter: 136mm.
Bore: 20mm.
Kerf: 1.5mm.
Teeth: 30T.
Max. Speed: 4,500/min.


Blade Diameter 136mm
Bore Size (Arbor Diameter) 20mm
Kerf dimension 1,5mm
Quantity 1
Rake angle
Saw blade type Specialized
Tooth Quantity 30

Reviews

Be the first to submit a review

Trustpilot