Makita B-33015 B-33015 Specialized for Plunge Saws Blade 165 x 20mm x 48T

MPN
B-33015
Brand
Makita
EAN-13
0088381421881
Order Code
98-1964
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £58.00 £57.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita B-33015 Blade has been specifically for use with plunge type saws. Patented vibration dampening allows the blade to run truer with less wobble, easily plunging into material with little effort. Suitable for cutting both wood and aluminium, they are especially designed for a smooth clean cut.

Specifications:

Blade Diameter: 165mm.
Bore: 20mm.
Kerf: 2.2mm.
Rake: 8°.
Thickness: 1.6mm.
Tooth Count: 48.


Blade Diameter 165mm
Bore Size (Arbor Diameter) 20mm
Kerf dimension 2,2mm
Quantity 1
Rake angle 8°
Saw blade type Specialized
Tooth Quantity 48

Reviews

Be the first to submit a review

Trustpilot