Makita B-32954 SPECIALIZED Carbide Saw Blade 165x20mm 40 Cogs Battery Saw

Image Representative of Range

Makita B-32954 SPECIALIZED Carbide Saw Blade 165x20mm 40 Cogs Battery Saw

MPN
B-32954
Brand
Makita
EAN-13
0088381421829
Order Code
12-4416
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Makita SPECIALIZED B-32954 carbide metal circular saw blade is designed for precision cutting with its 165 x 20 x 1 mm dimensions and 40 cogs. This saw blade is ideal for cutting through metal efficiently, utilising its durable carbide construction. Perfect for professional tradesmen, it fits into a variety of saws for metalworking projects.
Type Carbide metal circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1 mm
Kerf dimension 1,6mm
Material Carbide metal
Material Suitability Wood
Number of cogs 40
Quantity 1
Rack size 483 mm (19")
Rake angle 18°
Rotational speed (max.) 4770 U/min
Saw blade type Specialized
Thickness 1mm
Tooth Quantity 40

Reviews

Be the first to submit a review

Trustpilot