Makita B-32932 SPECIALIZED Carbide Saw Blade 85x15mm 20 Cogs Wood Cutting

Image Representative of Range

Makita B-32932 SPECIALIZED Carbide Saw Blade 85x15mm 20 Cogs Wood Cutting

MPN
B-32932
Brand
Makita
EAN-13
0088381421805
Order Code
12-4415
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Makita SPECIALIZED B-32932 is a carbide metal circular saw blade featuring 20 cogs designed for precision cutting. With dimensions of 85 x 15 x 0.7 mm, it is ideal for high-performance cutting in metalworking applications. Trusted for its durability and efficiency, this saw blade is suitable for both professional and DIY metal cutting tasks.
Type Carbide metal circular saw blade
Blade Diameter 85mm
(Ø) 85mm
Bore Ø 15mm
Bore Size (Arbor Diameter) 15mm
Circular saw blade size 85 x 15 x 0.7 mm
Kerf dimension 1,0mm
Material Carbide metal
Material Suitability Wood
Number of cogs 20
Quantity 1
Rake angle 10°
Rotational speed (max.) 2240 U/min
Saw blade type Specialized
Thickness 0.7mm
Tooth Quantity 20

Reviews

Be the first to submit a review

Trustpilot