Makita B-32708 B-32708 MAKBLADE Mitre Saw Blade 190 x 20mm x 24T

MPN
B-32708
Brand
Makita
EAN-13
0088381421515
Order Code
98-1963
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £30.00 £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita B-32708 MAKBLADE Mitre Saw Blade has the following specification:

Blade Diameter: 190mm.
Bore: 30mm.
Kerf: 2.2mm.
Rake: 5°.
Thickness: 1.6mm.
Tooth Count: 24.


Blade Diameter 190mm
Bore Size (Arbor Diameter) 20mm
Kerf dimension 2,2mm
Quantity 1
Rake angle 5°
Saw blade type Makblade
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot