Makita B-32524 Makblade Circular Saw Blade 260x30mm 60 Teeth Low Vibration

Image Representative of Range

Makita B-32524 Makblade Circular Saw Blade 260x30mm 60 Teeth Low Vibration

MPN
B-32524
Brand
Makita
EAN-13
0088381421331
Order Code
12-4412
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £86.37 £81.69
10+ £79.24
50+ £78.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita manufactures the MAKBLADE B-32524 carbide metal circular saw blade. This blade measures 260 x 30 x 1.8 mm and features 60 cogs, which enhance cutting precision and efficiency. It is typically used for cutting various metals in professional and industrial applications.
Type Carbide metal circular saw blade
Blade Diameter 260mm
(Ø) 260mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 260 x 30 x 1.8 mm
Kerf dimension 2,3mm
Material Carbide metal
Material Suitability Wood
Number of cogs 60
Quantity 1
Rake angle 5°
Rotational speed (max.) 5870 U/min
Saw blade type Makblade+
Thickness 1.8mm
Tooth Quantity 60

Reviews

Be the first to submit a review

Trustpilot