Makita B-32340 MAKFORCE Carbide Saw Blade 190x30mm 40 Cogs

Image Representative of Range

Makita B-32340 MAKFORCE Carbide Saw Blade 190x30mm 40 Cogs

MPN
B-32340
Brand
Makita
EAN-13
0088381421157
Order Code
12-4410
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Makita MAKFORCE B-32340 is a carbide metal circular saw blade designed with 40 cogs. It measures 190 x 30 x 1.4 mm, providing precise and efficient cutting. Ideal for metal cutting applications, it is perfect for professional and DIY projects.
Type Carbide metal circular saw blade
Blade Diameter 190mm
(Ø) 190mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30 / 20 / 15,88mm
Circular saw blade size 190 x 30 x 1.4 mm
Kerf dimension 2,2mm
Material Carbide metal
Material Suitability Wood
Number of cogs 40
Quantity 1
Rake angle 20°
Rotational speed (max.) 8040 U/min
Saw blade type Makforce
Thickness 1.4mm
Tooth Quantity 40

Reviews

Be the first to submit a review

Trustpilot