Makita B-32007 M-FORCE Circular Saw Blade 165x20mm 24Cogs Fast Durable

Image Representative of Range

Makita B-32007 M-FORCE Circular Saw Blade 165x20mm 24Cogs Fast Durable

MPN
B-32007
Brand
Makita
EAN-13
0088381420815
Order Code
12-4406
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Makita M-Force B-32007 is a circular saw blade with dimensions of 165 x 20 x 2 mm. It features 24 cogs designed for precise and efficient cutting. This blade is typically used for woodworking and construction projects.
Type Circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 2 mm
Kerf dimension 2,0mm
Material Suitability Wood
Number of cogs 24
Quantity 1
Rake angle 15°
Rotational speed (max.) 9250 U/min
Saw blade type M-Force
Thickness 2mm
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot