Makita B-14071 Tile Chisel 40mm 260mm SDS-Plus Ideal for Marking Tiles

Image Representative of Range

Makita B-14071 Tile Chisel 40mm 260mm SDS-Plus Ideal for Marking Tiles

MPN
B-14071
Brand
Makita
EAN-13
0088381360920
Order Code
12-4396
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita B-14071 tile chisel features a 40 mm width and a total length of 260 mm, designed for use with SDS-Plus systems. Known for its durability, this chisel is ideal for removing tiles or mortar in construction and renovation jobs. As a trusted tool from Makita, the chisel provides reliable performance for both professionals and DIY enthusiasts.
Type Tile Chisel
Size 260mm
Chisel width 40mm
Length 250mm
Quantity 1
Tool Holder SDS-Plus
Width 40,0mm

Reviews

Be the first to submit a review

Trustpilot