Makita B-14065 Butt Chisel 60mm Length 250mm SDS-Plus 1 piece for Tiles

Image Representative of Range

Makita B-14065 Butt Chisel 60mm Length 250mm SDS-Plus 1 piece for Tiles

MPN
B-14065
Brand
Makita
EAN-13
0088381360913
Order Code
12-4395
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's B-14065 is a high-quality butt chisel with a width of 60 mm and a total length of 250 mm, designed for use with SDS-Plus systems. The sturdy construction makes it ideal for heavy-duty chiselling tasks in construction and renovation. Common applications include removing tiles and breaking through tough materials.
Type Butt chisel
Size 250mm
Chisel width 60mm
Length 200mm
Quantity 1
Tool Holder SDS-Plus
Width 60,0mm

Reviews

Be the first to submit a review

Trustpilot