Makita B-14015 Butt Chisel SDS-Max 50 mm Self-Sharpening 350 mm

Image Representative of Range

Makita B-14015 Butt Chisel SDS-Max 50 mm Self-Sharpening 350 mm

MPN
B-14015
Brand
Makita
EAN-13
0088381360852
Order Code
12-4392
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita's B-14015 butt chisel features a 50 mm width and a total length of 350 mm, designed for use with SDS-Max systems. Ideal for heavy-duty tasks, this chisel is commonly employed in demolition and renovation work. Known for its durability, the Makita B-14015 efficiently handles materials such as concrete and masonry.
Type Butt chisel
Size 350mm
Chisel width 50mm
Length 350mm
Quantity 1
Tool Holder SDS-Max
Width 50,0mm

Reviews

Be the first to submit a review

Trustpilot