Makita B-13007 COMET Diamond Cutting Disc 150mm Closed Edge Clean Cuts

Image Representative of Range

Makita B-13007 COMET Diamond Cutting Disc 150mm Closed Edge Clean Cuts

MPN
B-13007
Brand
Makita
EAN-13
0088381358194
Order Code
12-4388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita's B-13007 COMET diamond cutting disc, with a diameter of 150 mm, is a high-quality tool designed for precision cutting. The diamond cutter disc is renowned for its durability and efficiency in cutting through various hard materials. It is ideal for construction and renovation tasks, providing clean and reliable cuts.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23/20mm
Bore Size (Arbor Diameter) 22,23 / 20mm
Diameter (D) 150mm
Dim (Ø) 150mm
Quantity 1
Segment height 7mm
Thickness 2,4mm

Reviews

Be the first to submit a review

Trustpilot