Makita B-07967 B-07967 MForce™ Portable Saw Blade 190 x 30mm x 12T

MPN
B-07967
Brand
Makita
EAN-13
88381335959
Order Code
98-1960
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £23.13 £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita B-07967 MForce™ Portable Saw Blade has the following specification:

Blade Diameter: 190mm
Bore: 30mm
Kerf: 2mm
Rake: 15º
Thickness: 1.2mm
Tooth Count: 12


Reviews

Be the first to submit a review

Trustpilot