Makita B-05153 Sheet HCS Reciprocal Saw Blades 5 pcs 203 mm length

MPN
B-05153
Brand
Makita
EAN-13
0088381200943
Order Code
16-8645
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Makita B-05153 is a set of reciprocating saw blades designed for compatibility with various reciprocating saws. These blades are specifically engineered with High Carbon Steel (HCS) material, making them ideal for cutting through a variety of materials, including wood and soft metals. Each blade measures 203 mm in length, providing an optimal balance between flexibility and strength for precise, controlled cuts. The set includes five blades, each with a tooth design accommodating configurations of 6 to 10 teeth per inch, contributing to the effective reduction of vibration and enhancing cutting efficiency. These blades are particularly suited for applications in construction, renovation, and demolition tasks where reliability and durability are critical.
Type Recipro saw blade
Blade Type HCS
Content 5
Cutting Capacity, Wood 0 - 100mm
Length Of Blade 203mm
No. of tips per inch 10
Product Type Recipro saw blade
Quantity 5
Saw blade length 203mm
Teeth Per Inch 6 - 10
Thickness 1mm
Working Length 180mm

Reviews

Be the first to submit a review

Trustpilot