Makita A-85759 Jigsaw Blades B-24 5pieces Fine Clean Cuts for Soft Sheets

Image Representative of Range

Makita A-85759 Jigsaw Blades B-24 5pieces Fine Clean Cuts for Soft Sheets

MPN
A-85759
Brand
Makita
EAN-13
0088381149594
Order Code
12-4381
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Makita's A-85759 jigsaw blade set includes five B-24 blades, designed for precision cutting. These high-quality saw blades are ideal for making clean cuts in wood and plastic materials. Typical applications include carpentry tasks and DIY projects requiring detailed and accurate cutting.
Type B-24
Aluminium 1 - 2mm
Blade Type HSS
Cutting Capacity, Mild Steel 0,5 - 2mm
Cutting Capacity, Plastics 1 - 3mm
Cutting Capacity, Stainless Steel 0,5 - 2mm
Length 76mm
Number of cogs 32
Overall Length 76mm
Quantity 5
Teeth Per Inch 32
Working Length 52mm

Reviews

Be the first to submit a review

Trustpilot