Makita A-85743 Jigsaw Blade B-23 5 pieces Precise Clean Cuts in Wood

Image Representative of Range

Makita A-85743 Jigsaw Blade B-23 5 pieces Precise Clean Cuts in Wood

MPN
A-85743
Brand
Makita
EAN-13
0088381149587
Order Code
12-4380
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Makita manufactures the A-85743 jigsaw blade, which comes in a pack of five pieces. These saw blades are designed for precision cutting and are ideal for use in various woodworking applications. The B-23 blade type ensures clean and efficient cuts through different materials.
Type B-23
Aluminium 2 - 6mm
Blade Type HSS
Cutting Capacity, Mild Steel 2 - 6mm
Cutting Capacity, Plastics 3 - 35mm
Cutting Capacity, Wood 3 - 35mm
Length 76mm
Number of cogs 14
Overall Length 76mm
Quantity 5
Teeth Per Inch 14
Working Length 51mm

Reviews

Be the first to submit a review

Trustpilot