Makita A-85640 Jigsaw Blade Set 5pieces Oblique Sharpened Clean Cuts

Image Representative of Range

Makita A-85640 Jigsaw Blade Set 5pieces Oblique Sharpened Clean Cuts

MPN
A-85640
Brand
Makita
EAN-13
0088381149556
Order Code
12-4375
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Makita manufactures the A-85640 jigsaw blade B-12, which comes in a pack of 5 pieces. This high-quality saw blade is known for its durability and precision in cutting tasks. Ideal for woodworking and general construction projects, it ensures efficient and clean cuts.
Type B-12
Blade Type HCS
Cutting Capacity, Plastics 5 - 65mm
Cutting Capacity, Wood 5 - 65mm
Length 105mm
Number of cogs 6
Overall Length 105mm
Quantity 5
Teeth Per Inch 6
Working Length 74mm

Reviews

Be the first to submit a review

Trustpilot