Makita 9565HRZ Angle Grinder 1100W 125mm high power with long motor life

MPN
9565HRZ
Brand
Makita
EAN-13
0088381822800
Order Code
04-9504
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £116.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Makita's 9565HRZ Angle Grinder features a 125mm disc diameter and 1100 W of power, making it a robust tool for various cutting and grinding tasks. This angle grinder is designed for versatility and durability, ideal for both professional and DIY applications. Its compact size allows for comfortable handling in metalworking, construction, and renovation projects.
Voltage 230v
Type Corded Angle Grinder
Battery Included N/A
Power 1100W
Disc Diameter 125mm
Idle speed 12000 U/min
Mandrel thread M14 x 2
Max. separation depth 35mm
Rack size 483 mm (19")
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot