Makita 9564PCV/2 9564PCV Paddle Switch 115mm Angle Grinder 1400W 240V

MPN
9564PCV/2
Brand
Makita
EAN-13
0088381085328
Order Code
98-1956
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £173.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita 9564PCV Paddle Switch Angle Grinder comes in the 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 1400W
Disc Diameter 115mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 1400 W
No load speed 12000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 307 x 129 x 103 mm
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 10,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 2.4 - 2.7kg

Reviews

Be the first to submit a review

Trustpilot