Makita 9558NBRZ Angle Grinder 125mm 840W slim housing spindle lock

MPN
9558NBRZ
Brand
Makita
EAN-13
0088381808774
Order Code
04-9502
Country of Origin
Romania
View Full Product Range (4)

Discontinued


The Makita 9558NBRZ Angle Grinder is a 125mm power tool with 840 watts of power, ideal for cutting and grinding tasks. It features a compact and durable design, making it suitable for both professional and DIY use. Common applications include metal cutting, surface preparation, and sharpening tools.
Type Corded Angle Grinder
Battery Included N/A
Power 840W
Disc Diameter 125mm
Dim (L x W x H) 271 x 140 x 106 mm
Height 106mm
Idle speed 11000 U/min
Length 271mm
Mandrel thread M14 x 2
Max. separation depth 33mm
Rack size 483 mm (19")
Weight 2.1kg
Width 140mm

Trustpilot