Makita 9404/1 9404 Variable Speed Belt Sander 1010W 110V

MPN
9404/1
Brand
Makita
EAN-13
0088381032742
Order Code
98-1953
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £364.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita 9404 Variable Speed Belt Sander 1010W comes in the 110V Version.

Supplied with:

1 x Abrasive Belt.
1 x Cork/Carbon Pad.
1 x Dust Bag.


Belt Size 100 x 610 mm
Belt Speed 210 - 440 m/min
Continuous Input Power 240V 1010 W
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 334 x 143 x 157 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Vacuum cleaner connection Ø in / out 25/31mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 4.8kg

Reviews

Be the first to submit a review

Trustpilot