Makita 9046/2 9046 1/2 Sheet Orbital Sander 600W 240V

MPN
9046/2
Brand
Makita
EAN-13
0088381015486
Order Code
98-1948
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita 9046 1/2 Sheet Orbital Sander has a high-power output and is suitable for stock removal and finer applications. It is fitted with a large fan to aid dust extraction and a flat top for changing papers. Other features include a lock-on trigger to reduce user fatigue and double insulation for increased user safety.

Supplied with: 1 x Dust Bag and 6 x Pre-Punched Abrasive Papers (Various Grit)

Specifications:

Input Power: 600W.
No Load Speed: 6,000/min.
Abrasive Sheet: 115 x 280mm.
Orbit Diameter: 5mm.
Pad Size: 115 x 229mm.
Weight: 3.1kg.

Vibration sanding: 3.5m/sec².
Vibration K factor: 1.5m/sec².
Noise sound power: 95 dB(A).
Noise sound pressure: 84 dB(A).
Noise K factor: 3 dB(A).

The Makita 9046 1/2 Sheet Orbital Sander 600 Watt comes in the 240 Volt Version.

Supplied with:

1 x Dust Bag.
6 x Pre-Punched Abrasive Papers (Various Grit).


Continuous Input Power 240V 600 W
Dimensions of Clamped Abrasive Sheet 115 x 280 mm
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute - 6000 min?¹
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 283 x 115 x 219 mm
Sanding Orbit Diameter 5,0mm
Sanding Pad Dimensions 115 x 229 mm
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Vacuum cleaner connection Ø in / out 18/22mm
Vibration Level, Sanding Metal Plate 3,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 6000 min?¹
Weight Without Cable 3.0kg

Reviews

Be the first to submit a review

Trustpilot